TPSMF4L48A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF4L7.5AT1G

DigiKey Part Number
18-SMF4L7.5AT1GTR-ND - Tape & Reel (TR)
18-SMF4L7.5AT1GCT-ND - Cut Tape (CT)
18-SMF4L7.5AT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF4L7.5AT1G
Description
TVS DIODE 7.5VWM 12.9VC SOD123F
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12.9V Clamp 28.7A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.5V
Voltage - Breakdown (Min)
8.33V
Voltage - Clamping (Max) @ Ipp
12.9V
Current - Peak Pulse (10/1000µs)
28.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,940
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱25.16000₱25.16
10₱19.71500₱197.15
100₱7.95600₱795.60
500₱7.72200₱3,861.00
1,000₱7.48800₱7,488.00
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱5.44050₱16,321.50
6,000₱5.38200₱32,292.00
9,000₱5.37472₱48,372.48
Manufacturers Standard Package