
TPSMC160A | |
|---|---|
DigiKey Part Number | 18-TPSMC160ATR-ND - Tape & Reel (TR) 18-TPSMC160ACT-ND - Cut Tape (CT) 18-TPSMC160ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMC160A |
Description | TVS DIODE 136.8VWM 219VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 219V Clamp 6.9A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 136.8V | |
Voltage - Breakdown (Min) | 152V | |
Voltage - Clamping (Max) @ Ipp | 219V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱82.49000 | ₱82.49 |
| 10 | ₱52.24100 | ₱522.41 |
| 100 | ₱34.82510 | ₱3,482.51 |
| 500 | ₱27.35812 | ₱13,679.06 |
| 1,000 | ₱24.95610 | ₱24,956.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱21.93750 | ₱65,812.50 |

