


V14E150PL1T | |
|---|---|
DigiKey Part Number | 18-V14E150PL1TTR-ND - Tape & Reel (TR) 18-V14E150PL1TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V14E150PL1T |
Description | VARISTOR 240V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 240 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 6 kA | |
Energy | 60J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 800 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱31.01000 | ₱31.01 |
| 10 | ₱21.70400 | ₱217.04 |
| 25 | ₱19.42200 | ₱485.55 |
| 100 | ₱16.92990 | ₱1,692.99 |
| 250 | ₱15.74120 | ₱3,935.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱15.02398 | ₱7,511.99 |
| 1,000 | ₱14.43429 | ₱14,434.29 |
| 1,500 | ₱14.13867 | ₱21,208.00 |
| 2,500 | ₱13.81115 | ₱34,527.88 |
| 3,500 | ₱13.61964 | ₱47,668.74 |
| 5,000 | ₱13.43558 | ₱67,177.90 |
| 12,500 | ₱13.30875 | ₱166,359.38 |

