
SSL-LX3054IGW | |
|---|---|
DigiKey Part Number | SSL-LX3054IGW-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX3054IGW |
Description | LED GREEN/RED DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 2.2V Green, 2V Red Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm Green, 635nm Red | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.25mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱34.52000 | ₱34.52 |
| 10 | ₱23.98500 | ₱239.85 |
| 100 | ₱17.33360 | ₱1,733.36 |
| 500 | ₱14.34070 | ₱7,170.35 |
| 1,000 | ₱13.35789 | ₱13,357.89 |
| 2,000 | ₱12.52251 | ₱25,045.02 |
| 5,000 | ₱11.60874 | ₱58,043.70 |
| 10,000 | ₱11.03872 | ₱110,387.20 |
| 25,000 | ₱10.41691 | ₱260,422.75 |


