
MADP-009989-14320T | |
|---|---|
DigiKey Part Number | 1465-MADP-009989-14320T-ND |
Manufacturer | |
Manufacturer Product Number | MADP-009989-14320T |
Description | RF DIODE PIN 75V D5D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 75V 150 mA D-5D |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 75V | |
Current - Max | 150 mA | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Resistance @ If, F | - | |
Operating Temperature | 175°C (TJ) | |
Package / Case | SQ-MELF, D | |
Supplier Device Package | D-5D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱1,048.27788 | ₱1,048,277.88 |


