
XF1001-SC-0G0T | |
|---|---|
DigiKey Part Number | XF1001-SC-0G0T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XF1001-SC-0G0T |
Description | RF MOSFET HFET 8V SOT89 |
Customer Reference | |
Detailed Description | RF Mosfet 8 V 300 mA 6GHz 15.5dB SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | HFET | |
Frequency | 6GHz | |
Gain | 15.5dB | |
Voltage - Test | 8 V | |
Current Rating (Amps) | 450mA | |
Noise Figure | 4.5dB | |
Current - Test | 300 mA | |
Power - Output | - | |
Voltage - Rated | 9 V | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |

