
0055132A2 | |
|---|---|
DigiKey Part Number | 4616-0055132A2-ND |
Manufacturer | |
Manufacturer Product Number | 0055132A2 |
Description | MPP 026 PERM GREY 130 SIZE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated MPP Ferrite Core Toroid Type Length Width 0.440" (11.18mm) Diameter 0.156" (3.96mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | MPP | |
Diameter | 0.440" (11.18mm) | |
Inductance Factor (Al) | 11 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 26 | |
Effective Length (le) mm | 26.9 | |
Effective Area (Ae) mm² | 9.06 | |
Effective Magnetic Volume (Ve) mm³ | 244.0 | |
Finish | Uncoated | |
Height | 0.156" (3.96mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱100.18125 | ₱150,271.88 |


