
JBM-013 | |
|---|---|
DigiKey Part Number | JBM-013-ND |
Manufacturer | |
Manufacturer Product Number | JBM-013 |
Description | CASE BLACK 2.717" L X 1.496" W |
Customer Reference | |
Detailed Description | Case Black Split Sides 2.717" L x 1.496" W (69.00mm x 38.00mm) X 1.378" (35.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | Raspberry Pi Zero | |
Size / Dimension | 2.717" L x 1.496" W (69.00mm x 38.00mm) | |
Height | 1.378" (35.00mm) | |
Area (L x W) | 4.03in² (26.0cm²) | |
Design | Split Sides | |
Material | - | |
Color | Black | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - | |
Note | Evaluation, Development board not included with enclosure. | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₱1,053.36280 | ₱52,668.14 |

