Preloaded Raspberry Pi Cryptocurrency SD/microSD/MMC Card
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIS-0633

DigiKey Part Number
1910-1095-ND
Manufacturer
Manufacturer Product Number
PIS-0633
Description
PINKPI 16GB SD CARD STAKEBOX OS
Customer Reference
Detailed Description
Preloaded Raspberry Pi Cryptocurrency SD/microSD/MMC Card
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maker Emporium Ltd
Series
-
Packaging
Bulk
Part Status
Active
Type
Preloaded
Applications
Cryptocurrency
Edition
-
License Length
-
License - User Details
-
Operating System
-
Utilized IC / Part
Raspberry Pi
Media Delivery Type
SD/microSD/MMC Card
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
36₱1,094.53500₱39,403.26