
PIS-0970 | |
|---|---|
DigiKey Part Number | PIS-0970-ND |
Manufacturer | |
Manufacturer Product Number | PIS-0970 |
Description | IFIXIT PROBE AND PICK SET |
Customer Reference | |
Detailed Description | Probe Set Multiple Tips Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Probe Set | |
Tip Shape | Multiple Tips | |
Length - Overall | - | |
Features | - | |
Material | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | ₱722.28600 | ₱46,948.59 |

