



DTA123JE-TP | |
|---|---|
DigiKey Part Number | DTA123JE-TPMSTR-ND - Tape & Reel (TR) DTA123JE-TPMSCT-ND - Cut Tape (CT) DTA123JE-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA123JE-TP |
Description | TRANS PREBIAS PNP 50V SOT523 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.29000 | ₱12.29 |
| 10 | ₱7.48800 | ₱74.88 |
| 100 | ₱4.65660 | ₱465.66 |
| 500 | ₱3.40002 | ₱1,700.01 |
| 1,000 | ₱2.99228 | ₱2,992.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.47280 | ₱7,418.40 |
| 6,000 | ₱2.21023 | ₱13,261.38 |
| 9,000 | ₱2.07623 | ₱18,686.07 |
| 15,000 | ₱1.92547 | ₱28,882.05 |
| 21,000 | ₱1.83612 | ₱38,558.52 |
| 30,000 | ₱1.74923 | ₱52,476.90 |
| 75,000 | ₱1.55839 | ₱116,879.25 |
| 150,000 | ₱1.44042 | ₱216,063.00 |
| 300,000 | ₱1.34126 | ₱402,378.00 |

