1N5993B-TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 49,187
Unit Price: ₱0.09000
Datasheet

Direct


Central Semiconductor Corp
In Stock: 32,366
Unit Price: ₱0.29000
Datasheet

Similar


onsemi
In Stock: 34,525
Unit Price: ₱0.13000
Datasheet

Similar


onsemi
In Stock: 12,858
Unit Price: ₱0.15000
Datasheet

Similar


onsemi
In Stock: 11,485
Unit Price: ₱0.09000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


onsemi
In Stock: 31,245
Unit Price: ₱0.09000
Datasheet

Similar


onsemi
In Stock: 6,787
Unit Price: ₱0.15000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱0.02436
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 20,504
Unit Price: ₱0.09000
Datasheet
1N5993B-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1N5993B-TP

1N5993B-TP

DigiKey Part Number
1N5993B-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5993B-TP
Description
DIODE ZENER 5.1V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
50 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 100 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes