


SMD16PLQ-TP | |
|---|---|
DigiKey Part Number | 353-SMD16PLQ-TPTR-ND - Tape & Reel (TR) 353-SMD16PLQ-TPCT-ND - Cut Tape (CT) 353-SMD16PLQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD16PLQ-TP |
Description | DIODE SCHOTTKY 60V 1A SOD123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 75pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.99000 | ₱23.99 |
| 10 | ₱15.09300 | ₱150.93 |
| 100 | ₱9.27810 | ₱927.81 |
| 500 | ₱7.08670 | ₱3,543.35 |
| 1,000 | ₱6.30572 | ₱6,305.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱4.66783 | ₱11,669.58 |
| 5,000 | ₱4.21200 | ₱21,060.00 |
| 7,500 | ₱4.17362 | ₱31,302.15 |
| 12,500 | ₱4.15977 | ₱51,997.12 |
| 17,500 | ₱4.01367 | ₱70,239.23 |
| 25,000 | ₱3.84060 | ₱96,015.00 |
| 62,500 | ₱3.47344 | ₱217,090.00 |


