LMR-400-TMX-TMX(QTY:10ft)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR-240-UF-TM-TM(QTY:20Ft)

DigiKey Part Number
4613-LMR-240-UF-TM-TM(QTY:20Ft)-ND
Manufacturer
Manufacturer Product Number
LMR-240-UF-TM-TM(QTY:20Ft)
Description
COAX CBL TNC TO TNC 20'
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to TNC LMR 240 240.0" (6.1m) 20.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
Packaging
Bulk
Part Status
Active
Style
TNC to TNC
1st Connector
TNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
TNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
240.0" (6.1m) 20.0'
Cable Type
LMR 240
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Black
Features
Shielded
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 994
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.