
LMR-400-75-FR-FM-FM(QTY:8ft) | |
---|---|
DigiKey Part Number | 4613-LMR-400-75-FR-FM-FM(QTY:8ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-75-FR-FM-FM(QTY:8ft) |
Description | COAX CBL F-TYPE TO F-TYPE 8' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial F-Type to F-Type LMR 400 96.0" (2.4m) 8.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | F-Type to F-Type | |
1st Connector | F-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | F-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 96.0" (2.4m) 8.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 75 Ohms | |
Overall Impedance | 75 Ohms | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |