RG142-SM-SM(QTY:100FT)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58-SMRP-SMRP(QTY:2ft)

DigiKey Part Number
4613-RG58-SMRP-SMRP(QTY:2ft)-ND
Manufacturer
Manufacturer Product Number
RG58-SMRP-SMRP(QTY:2ft)
Description
COAX CBL RP-SMA TO RP-SMA 24"
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to RP-SMA RG-58 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Bulk
Part Status
Active
Style
RP-SMA to RP-SMA
1st Connector
RP-SMA Jack
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
RP-SMA Jack
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
RG-58
Cable Impedance
50 Ohms
Frequency - Max
3 GHz
Operating Temperature
-20°C ~ 80°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,988
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱2,478.65000₱2,478.65
10₱2,275.00700₱22,750.07
25₱2,080.02600₱52,000.65