
A302-2K5-B4 | |
|---|---|
DigiKey Part Number | 1866-A302-2K5-B4-ND |
Manufacturer | |
Manufacturer Product Number | A302-2K5-B4 |
Description | INVERTER 24VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24VDC Voltage Input 2.5 kW Power Output Continuous Inverter 2 AC Outlets NEMA 5-15R North America |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 110VAC | |
Voltage - Input | 24VDC | |
AC Outlets | 2 | |
Connector - AC Output | NEMA 5-15R | |
Connector - Voltage Input | - | |
Power - Output Continuous | 2.5 kW | |
Power - Output Surge | 5 kW | |
Remote Capability | Yes | |
Region Utilized | North America | |
Size | 16.93" L x 8.27" W x 6.26" H (430.0mm x 210.0mm x 159.0mm) | |
Features | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱31,516.88000 | ₱31,516.88 |

