HLG-185H-CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HLG-185H-CA
HLG Series High-Performance LED Drivers | Datasheet Preview

HLG-185H-C500A

DigiKey Part Number
1866-2413-ND
Manufacturer
Manufacturer Product Number
HLG-185H-C500A
Description
LED DRVR CC AC/DC 200-400V 500MA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
500mA 200 ~ 400V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
HLG-185H-C500A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
200 ~ 400V
Current - Output (Max)
500mA
Power (Watts)
200 W
Voltage - Isolation
3.75 kV
Dimming
-
Features
OTP, OVP, SCP
Ratings
IP65
Operating Temperature
-40°C ~ 90°C
Efficiency
94%
Termination Style
Wire Leads
Size / Dimension
8.03" L x 2.68" W x 1.53" H (204.0mm x 68.0mm x 38.8mm)
Approval Agency
CB, CCC, CE, cURus, ENEC, RCM
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱3,357.90000₱3,357.90
5₱3,199.95000₱15,999.75
10₱3,053.70000₱30,537.00
25₱2,965.97360₱74,149.34