
EVB81118-A1 | |
|---|---|
DigiKey Part Number | 413-EVB81118-A1-ND |
Manufacturer | |
Manufacturer Product Number | EVB81118-A1 |
Description | EVAL BOARD FOR MLX81118 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MLX81118 - 24 Non-Isolated Outputs LED Driver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 60mA | |
Outputs and Type | 24 Non-Isolated Outputs | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 3V ~ 18V | |
Contents | Board(s) | |
Utilized IC / Part | MLX81118 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12,477.47000 | ₱12,477.47 |


