
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Bevel | |
Height | - | |
Width | - | |
Length | 0.750" (19.05mm) | |
Diameter | 0.016" (0.40mm) | |
Tip Chip Size | - | |
Temperature Range | 775°F (413°C) | |
For Use With/Related Products | MFR-1160, MFR-H6-SSC, SP-HC1, SP200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,728.68000 | ₱1,728.68 |
| 5 | ₱1,568.62000 | ₱7,843.10 |
| 10 | ₱1,504.38600 | ₱15,043.86 |
| 25 | ₱1,423.51560 | ₱35,587.89 |
| 50 | ₱1,365.21460 | ₱68,260.73 |
| 100 | ₱1,339.65590 | ₱133,965.59 |


