8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC

MIC29204YM-TR

DigiKey Part Number
MIC29204YM-TR-ND - Tape & Reel (TR)
MIC29204YM-CT-ND - Cut Tape (CT)
MIC29204YM-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC29204YM-TR
Description
IC REG LIN POS ADJ 400MA 8-SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 400mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC29204YM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
1.24V (5V)
Voltage - Output (Max)
Voltage Dropout (Max)
0.75V @ 400mA
Current - Output
Current - Quiescent (Iq)
300 µA
Current - Supply (Max)
12 mA
PSRR
-
Control Features
Enable
Protection Features
Load Dump, Over Current, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,654