
VRF141G | |
|---|---|
DigiKey Part Number | VRF141G-ND |
Manufacturer | |
Manufacturer Product Number | VRF141G |
Description | RF MOSFET 28V DIE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 500 mA 175MHz 14dB 300W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel | |
Frequency | 175MHz | |
Gain | 14dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 40A | |
Noise Figure | - | |
Current - Test | 500 mA | |
Power - Output | 300W | |
Voltage - Rated | 80 V | |
Package / Case | SOT-540A | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱10,109.44400 | ₱101,094.44 |

