
WFI32E01PC-I | |
|---|---|
DigiKey Part Number | 150-WFI32E01PC-I-ND |
Manufacturer | |
Manufacturer Product Number | WFI32E01PC-I |
Description | RF TXRX MOD WIFI PCB TRACE SMD |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 54Mbps | |
Power - Output | 20.5dBm | |
Sensitivity | -99dBm | |
Serial Interfaces | I2C, JTAG, SPI, UART, USB | |
Antenna Type | PCB Trace | |
Utilized IC / Part | WFI32E01 | |
Memory Size | 1MB Flash, 256kB SRAM | |
Voltage - Supply | 2.97V ~ 3.63V | |
Current - Receiving | 216mA | |
Current - Transmitting | 340mA ~ 414mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 54-SMD Module |

