
MD112S-12 | |
|---|---|
DigiKey Part Number | 5943-MD112S-12-ND |
Manufacturer | |
Manufacturer Product Number | MD112S-12 |
Description | DC/DC,1W,12V IN,12V OUT,1 KV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83mA - Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Output 1 | ||
Current - Output (Max) | 83mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | Industrial, ITE (Commercial) | |
Features | Proportional Output | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Size / Dimension | 0.76" L x 0.24" W x 0.39" H (19.3mm x 6.0mm x 10.0mm) | |
Control Features | Enable, Active High | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 62368 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱209.43000 | ₱209.43 |
| 5 | ₱201.82600 | ₱1,009.13 |
| 10 | ₱198.60800 | ₱1,986.08 |
| 25 | ₱194.38400 | ₱4,859.60 |
| 50 | ₱191.22480 | ₱9,561.24 |
| 100 | ₱188.11850 | ₱18,811.85 |
| 250 | ₱184.08780 | ₱46,021.95 |
| 500 | ₱181.09378 | ₱90,546.89 |


