
MIKROE-3857 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-3857-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3857 |
Description | TFT BOARD 3 CAPACITIVE WITH FRAM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SSD1963 LCD Touchscreen 3.5" Display Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Display | |
Function | LCD Touchscreen 3.5" | |
Utilized IC / Part | SSD1963 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5,265.00000 | ₱5,265.00 |

