
MIKROE-6573 | |
---|---|
DigiKey Part Number | 1471-MIKROE-6573-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6573 |
Description | ENVIRONMENT 5 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SHT40-BD1B, STC31-C Carbon Dioxide (CO2), Humidity, Temperature Sensor mikroBUS™ Click™ Snap Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ Snap | |
Type | Sensor | |
Function | Carbon Dioxide (CO2), Humidity, Temperature | |
Utilized IC / Part | SHT40-BD1B, STC31-C | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | - | |
Primary Attributes | (0 ~ 100)% RH, (-40 ~ 125)°C | |
Secondary Attributes | I2C Interface(s) | |
Base Product Number |