MIKROE-802
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-802

DigiKey Part Number
1471-MIKROE-802-ND
Manufacturer
Manufacturer Product Number
MIKROE-802
Description
EASY START 3 KIT - PIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PIC18F45K22 EasyPIC™ v7 PIC® PIC MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 8-Bit
Core Processor
PIC
Platform
Utilized IC / Part
PIC18F45K22
Mounting Type
Socket
Contents
Board(s), Cable(s), LCD, Accessories
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱31,882.50000₱31,882.50
Manufacturers Standard Package