
0294-0-15-15-06-27-10-0 | |
|---|---|
DigiKey Part Number | ED90072-ND |
Manufacturer | |
Manufacturer Product Number | 0294-0-15-15-06-27-10-0 |
Description | CONN PIN RCPT .022-.032 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.022" ~ 0.032" (0.56mm ~ 0.81mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.206" (5.23mm) | |
Accepts Pin Diameter | 0.022" ~ 0.032" (0.56mm ~ 0.81mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.051" (1.30mm) | |
Mounting Hole Diameter | 0.076" (1.93mm) | |
Flange Diameter | 0.090" (2.29mm) | |
Tail Diameter | - | |
Socket Depth | 0.185" (4.70mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.18000 | ₱32.18 |
| 10 | ₱27.37800 | ₱273.78 |
| 25 | ₱25.67000 | ₱641.75 |
| 50 | ₱24.44140 | ₱1,222.07 |
| 100 | ₱23.27720 | ₱2,327.72 |
| 250 | ₱21.81584 | ₱5,453.96 |
| 500 | ₱20.77218 | ₱10,386.09 |
| 1,000 | ₱19.78002 | ₱19,780.02 |
| 2,500 | ₱18.54122 | ₱46,353.05 |



