0577-0-67-01-21-27-10-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0577-0-67-01-21-27-10-0

DigiKey Part Number
54-0577-0-67-01-21-27-10-0TR-ND - Tape & Reel (TR)
54-0577-0-67-01-21-27-10-0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0577-0-67-01-21-27-10-0
Description
OTGANIC FIBRE PLUG RECEPTACLE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.100" (2.54mm)
Accepts Pin Diameter
0.015" ~ 0.022" (0.38mm ~ 0.56mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.031" (0.79mm)
Mounting Hole Diameter
0.045" (1.14mm)
Flange Diameter
0.058" (1.47mm)
Tail Diameter
-
Socket Depth
0.086" (2.18mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,289
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱53.24000₱53.24
10₱45.22100₱452.21
25₱42.37760₱1,059.44
50₱40.35340₱2,017.67
100₱38.42280₱3,842.28
250₱36.01260₱9,003.15
500₱34.29270₱17,146.35
1,000₱32.65470₱32,654.70
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱30.21915₱90,657.45
6,000₱28.77732₱172,663.92
9,000₱27.96632₱251,696.88
15,000₱26.97735₱404,660.25
21,000₱26.34514₱553,247.94
Manufacturers Standard Package