
PDC-20-3+ | |
|---|---|
DigiKey Part Number | 3157-PDC-20-3+-ND |
Manufacturer | |
Manufacturer Product Number | PDC-20-3+ |
Description | DIR COUP, 0.2 - 250 MHZ, 50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 200Hz ~ 250MHz 19.5 ± 0.5dB 4W 8-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 200Hz ~ 250MHz | |
Coupling Factor | 19.5 ± 0.5dB | |
Applications | General Purpose | |
Insertion Loss | 0.4dB | |
Power - Max | 4W | |
Isolation | - | |
Return Loss | - | |
Package / Case | 8-DIP Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱2,647.71000 | ₱26,477.10 |


