
SSG-44G-RC | |
|---|---|
DigiKey Part Number | 3157-SSG-44G-RC-ND |
Manufacturer | |
Manufacturer Product Number | SSG-44G-RC |
Description | 0.1 TO 44 GHZ SIGNAL GENERATOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44 GHz Sweep Function Generator Channel Pulse, RF Display Type No Display |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Function Generator | |
Function | Sweep | |
Frequency - Max | 44 GHz | |
Signal Types | Pulse, RF | |
Display Type | No Display | |
Supply Voltage | 11.4 ~ 12.6VDC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,437,894.90000 | ₱1,437,894.90 |


