
ZAPD-900-5W-S+ | |
|---|---|
DigiKey Part Number | 3157-ZAPD-900-5W-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZAPD-900-5W-S+ |
Description | 2 WAYS PWRSPLTR, 100 - 900 MHZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 100 MHz ~ 900 MHz Isolation (Min) 18dB, 1.5 VSWR (Max), 3° Imbalance (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | 0.3dB | |
Frequency | 100 MHz ~ 900 MHz | |
Specifications | Isolation (Min) 18dB, 1.5 VSWR (Max), 3° Imbalance (Max) | |
Size / Dimension | 2.000" L x 2.000" W x 0.780" H (50.80mm x 50.80mm x 19.81mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5,998.59000 | ₱5,998.59 |
| 10 | ₱5,074.87500 | ₱50,748.75 |
| 25 | ₱4,981.88360 | ₱124,547.09 |
| 50 | ₱4,968.84960 | ₱248,442.48 |


