KK41661 Series Gold xx Positions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0026482080

DigiKey Part Number
WM50004-08-ND
Manufacturer
Manufacturer Product Number
0026482080
Description
CONN HEADER VERT 8POS 3.96MM
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.156" (3.96mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.590" (14.99mm)
Contact Length - Post
0.172" (4.37mm)
Overall Contact Length
0.890" (22.61mm)
Insulation Height
0.128" (3.25mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyester, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱308.30000₱308.30
10₱237.27600₱2,372.76
150₱183.54960₱27,532.44
600₱164.73990₱98,843.94
1,050₱158.40463₱166,324.86
Manufacturers Standard Package