



0029110062 | |
|---|---|
DigiKey Part Number | WM19530-ND |
Manufacturer | |
Manufacturer Product Number | 0029110062 |
Description | CONN PLUG HSG 6POS 2.50MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Ivory 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0029110062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock/Eject Hooks | |
Color | Ivory | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱38.61000 | ₱38.61 |
| 10 | ₱32.81900 | ₱328.19 |
| 25 | ₱30.77120 | ₱769.28 |
| 50 | ₱29.29680 | ₱1,464.84 |
| 100 | ₱27.89280 | ₱2,789.28 |
| 250 | ₱26.14248 | ₱6,535.62 |
| 500 | ₱24.89292 | ₱12,446.46 |
| 1,000 | ₱23.70420 | ₱23,704.20 |
| 3,000 | ₱21.93575 | ₱65,807.25 |











