6 Position Barrier Block Jumper Around Barrier, Flanged Spade
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387236506

DigiKey Part Number
WM20054-ND
Manufacturer
Manufacturer Product Number
0387236506
Description
JUMPER BARRIER BLK 6POS SPADE
Customer Reference
Detailed Description
6 Position Barrier Block Jumper Around Barrier, Flanged Spade
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Type
Barrier Block
Number of Positions
6
Pitch
0.375" (9.53mm)
Style
Around Barrier, Flanged Spade
For Use With/Related Products
Terminal Blocks
Contact Material
Brass
Contact Finish
Nickel
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 185 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

185In Stock
Ships from WEC