cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0757830112

DigiKey Part Number
0757830112-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0757830112
Description
CONN MINI SAS RCP 36P SLD RA SMD
Customer Reference
Detailed Description
36 Position SAS, Mini Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0757830112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Connector Style
Receptacle
Connector Type
SAS, Mini
Number of Positions
36
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 11/1/2025