1731070494 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 390
Unit Price: ₱3,923.01000
Datasheet
1731070494
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731070494

DigiKey Part Number
1731070494-ND
Manufacturer
Manufacturer Product Number
1731070494
Description
CONN D-SUB RCPT 5POS SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
1731070494 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
1
Mounting Type
Shell Size, Connector Layout
3 (DB, B) - 5W5
Contact Type
Coax or Power
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Steel
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Green
Contact Form
-
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 130°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱840.06000₱840.06
10₱713.70000₱7,137.00
25₱669.00600₱16,725.15
50₱637.07680₱31,853.84
100₱606.67430₱60,667.43
250₱568.71828₱142,179.57
500₱541.60120₱270,800.60
1,000₱515.78514₱515,785.14
Manufacturers Standard Package