
5035481680 | |
|---|---|
DigiKey Part Number | WM8988TR-ND - Tape & Reel (TR) WM8988CT-ND - Cut Tape (CT) WM8988DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5035481680 |
Description | CONN RCPT 16POS SMD GOLD |
Customer Reference | |
Detailed Description | 16 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 16 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.95mm | |
Height Above Board | 0.027" (0.68mm) | |
Base Product Number |


