
5052700612 | |
|---|---|
DigiKey Part Number | 23-5052700612TR-ND - Tape & Reel (TR) 23-5052700612CT-ND - Cut Tape (CT) 23-5052700612DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5052700612 |
Description | CONN RCPT 6POS SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 6 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.027" (0.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.99000 | ₱23.99 |
| 10 | ₱20.41700 | ₱204.17 |
| 25 | ₱19.11800 | ₱477.95 |
| 50 | ₱18.19360 | ₱909.68 |
| 100 | ₱17.32190 | ₱1,732.19 |
| 250 | ₱16.23492 | ₱4,058.73 |
| 500 | ₱15.45922 | ₱7,729.61 |
| 1,000 | ₱14.72036 | ₱14,720.36 |
| 2,500 | ₱13.79851 | ₱34,496.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,000 | ₱13.69067 | ₱95,834.69 |
| 14,000 | ₱13.03748 | ₱182,524.72 |
| 21,000 | ₱12.67007 | ₱266,071.47 |
| 35,000 | ₱12.22190 | ₱427,766.50 |
| 49,000 | ₱11.93549 | ₱584,839.01 |








