
5052703012 | |
|---|---|
DigiKey Part Number | 23-5052703012TR-ND - Tape & Reel (TR) 23-5052703012CT-ND - Cut Tape (CT) 23-5052703012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5052703012 |
Description | CONN RCPT 30POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5052703012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.027" (0.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱43.29000 | ₱43.29 |
| 10 | ₱32.05800 | ₱320.58 |
| 25 | ₱28.71200 | ₱717.80 |
| 50 | ₱26.52400 | ₱1,326.20 |
| 100 | ₱24.59340 | ₱2,459.34 |
| 250 | ₱22.37976 | ₱5,594.94 |
| 500 | ₱20.93248 | ₱10,466.24 |
| 1,000 | ₱19.65425 | ₱19,654.25 |
| 2,500 | ₱18.19537 | ₱45,488.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,000 | ₱18.31134 | ₱128,179.38 |
| 14,000 | ₱17.43793 | ₱244,131.02 |
| 21,000 | ₱16.94656 | ₱355,877.76 |
| 35,000 | ₱16.34722 | ₱572,152.70 |








