
5052703410 | |
|---|---|
DigiKey Part Number | 2266-5052703410-23-ND |
Manufacturer | |
Manufacturer Product Number | 5052703410 |
Description | CONN RCPT 34POS SMD GOLD |
Customer Reference | |
Detailed Description | 34 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5052703410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 34 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.027" (0.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱4.27050 | ₱4,270.50 |
| 6,000 | ₱3.97800 | ₱23,868.00 |
| 12,000 | ₱3.62700 | ₱43,524.00 |

