Direct

5052704010 | |
|---|---|
DigiKey Part Number | 5052704010-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5052704010 |
Description | 0.35 B/B REC ASSY 40CKT |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | 5052704010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.027" (0.68mm) | |
Base Product Number |


