
5055502420 | |
|---|---|
DigiKey Part Number | 900-5055502420TR-ND - Tape & Reel (TR) 900-5055502420CT-ND - Cut Tape (CT) 900-5055502420DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5055502420 |
Description | CONN RCPT 24POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5055502420 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 24 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱36.27000 | ₱36.27 |
| 10 | ₱30.59600 | ₱305.96 |
| 25 | ₱28.68840 | ₱717.21 |
| 50 | ₱27.30780 | ₱1,365.39 |
| 100 | ₱25.99740 | ₱2,599.74 |
| 250 | ₱24.36876 | ₱6,092.19 |
| 500 | ₱23.20462 | ₱11,602.31 |
| 1,000 | ₱22.09604 | ₱22,096.04 |
| 2,500 | ₱20.71228 | ₱51,780.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,000 | ₱18.38864 | ₱128,720.48 |
| 14,000 | ₱17.51143 | ₱245,160.02 |
| 21,000 | ₱17.01796 | ₱357,377.16 |
| 35,000 | ₱16.41620 | ₱574,567.00 |






