Socket Contact Tin Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5600230750

DigiKey Part Number
900-5600230750TR-ND - Tape & Reel (TR)
900-5600230750CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5600230750
Description
CTX50 RCPT TERM SN L-GRIP B WIND
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket Contact Tin Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
-
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74,270
Factory Stock: 64,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱5.85000₱5.85
10₱4.38800₱43.88
25₱4.14200₱103.55
50₱3.93120₱196.56
100₱3.74400₱374.40
250₱3.50768₱876.92
500₱3.34036₱1,670.18
1,000₱3.18065₱3,180.65
2,500₱2.98116₱7,452.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
16,000₱2.50877₱40,140.32
32,000₱2.38898₱76,447.36
48,000₱2.32161₱111,437.28
80,000₱2.23945₱179,156.00
112,000₱2.18693₱244,936.16
160,000₱2.13260₱341,216.00
Manufacturers Standard Package