
EV44010-S+4688-N-01A | |
---|---|
DigiKey Part Number | 1589-EV44010-S+4688-N-01A-ND |
Manufacturer | |
Manufacturer Product Number | EV44010-S+4688-N-01A |
Description | EVAL BOARD FOR MP4688 MP44010 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MP4688, MP44010 - 2 Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 350mA | |
Outputs and Type | 2 Isolated Outputs | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 85 ~ 265 VAC | |
Contents | Board(s) | |
Utilized IC / Part | MP4688, MP44010 | |
Note | - | |
Base Product Number |