
MP1479GTF-Z | |
|---|---|
DigiKey Part Number | 1589-MP1479GTF-ZTR-ND - Tape & Reel (TR) 1589-MP1479GTF-ZCT-ND - Cut Tape (CT) 1589-MP1479GTF-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1479GTF-Z |
Description | IC REG BUCK ADJ 1A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-563, SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 10V | |
Current - Output | ||
Frequency - Switching | 800kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱51.48000 | ₱51.48 |
| 10 | ₱36.79700 | ₱367.97 |
| 25 | ₱33.15800 | ₱828.95 |
| 100 | ₱29.14470 | ₱2,914.47 |
| 250 | ₱27.22592 | ₱6,806.48 |
| 500 | ₱26.06994 | ₱13,034.97 |
| 1,000 | ₱25.11932 | ₱25,119.32 |
| 2,500 | ₱24.11487 | ₱60,287.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱23.50963 | ₱117,548.15 |
| 10,000 | ₱23.01150 | ₱230,115.00 |
| 15,000 | ₱22.76212 | ₱341,431.80 |
| 25,000 | ₱22.48576 | ₱562,144.00 |







