MP2162BGQH-P is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ₱62.48970
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 1,191
Unit Price: ₱93.60000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 5,344
Unit Price: ₱114.66000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 1,825
Unit Price: ₱93.60000
Datasheet
MP2158AGQH-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2162BGQH-P

DigiKey Part Number
1589-1092-2-ND - Tape & Reel (TR)
1589-1092-1-ND - Cut Tape (CT)
1589-1092-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2162BGQH-P
Description
IC REG BUCK ADJ 2A 8QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-VFDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
6V
Current - Output
Frequency - Switching
1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-QFN (2x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types