
MP2410GJ-Z | |
|---|---|
DigiKey Part Number | 1589-1585-2-ND - Tape & Reel (TR) 1589-1585-1-ND - Cut Tape (CT) 1589-1585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2410GJ-Z |
Description | IC LED DRV RGLTR ANALOG TSOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog Dimming 2A TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.2V | |
Voltage - Supply (Max) | 24V | |
Voltage - Output | - | |
Current - Output / Channel | 2A | |
Frequency | 1MHz | |
Dimming | Analog | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱87.75000 | ₱87.75 |
| 10 | ₱63.94100 | ₱639.41 |
| 25 | ₱58.00880 | ₱1,450.22 |
| 100 | ₱51.49170 | ₱5,149.17 |
| 250 | ₱48.39120 | ₱12,097.80 |
| 500 | ₱46.52038 | ₱23,260.19 |
| 1,000 | ₱44.98124 | ₱44,981.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱43.07960 | ₱129,238.80 |
| 6,000 | ₱42.14915 | ₱252,894.90 |
| 9,000 | ₱41.68314 | ₱375,148.26 |


