MP2690GR-P is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 4,049
Unit Price: ₱0.00000
Datasheet
26-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2690GR-P

DigiKey Part Number
1589-MP2690GR-PTR-ND - Tape & Reel (TR)
1589-MP2690GR-PCT-ND - Cut Tape (CT)
1589-MP2690GR-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2690GR-P
Description
IC BATT CHG LI-ION 1CELL 26QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 26-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MP2690GR-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current
Fault Protection
Over Current, Over Voltage
Charge Current - Max
2.5A
Battery Pack Voltage
4.45V
Voltage - Supply (Max)
6V
Interface
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
26-PowerVFQFN
Supplier Device Package
26-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock