MPQ6400DG-01-AEC1-LF-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ₱90.49950
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ₱79.85250
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ₱47.45520
Datasheet
MPQ2013AGG-AEC1-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ6400DG-01-AEC1-LF-Z

DigiKey Part Number
1589-MPQ6400DG-01-AEC1-LF-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ6400DG-01-AEC1-LF-Z
Description
LOW QUIESCENT CURRENT PROG-DELAY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 6-QFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
Adjustable/Selectable
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
230.4ms Minimum
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-QFN (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱55.36440₱276,822.00
10,000₱54.46350₱544,635.00
Manufacturers Standard Package